What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMBD717LT1

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD717LT1.

Upverter

Datasheet3 pages14 years ago

IHS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMBD717LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.054
Stock
123,056
704,446
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-323-3
SOT-323-3
Forward Voltage
370 mV
370 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MMBD717LT1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon
20 V Common Anode Schotty Diode
DIODE SCHOTTKY 200MW 20V SOT323 / Diode Array
1¦ÌA 2 SC-70 SMD mount£¬glue mount 2.1mm*1.24mm*850¦Ìm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd