onsemi MMBD717LT1G

MMBD717LT1 Series 20 V 1 uA Common Anode Schottky Barrier Diode - SOT-323
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD717LT1G.

Farnell

Datasheet3 pages14 years ago

IHS

HQonline

Newark

Inventory History

3 month trend:
+32.12%

CAD Models

Download onsemi MMBD717LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MMBD3301 Series 30 V 1 A Surface Mount Schottky Barrier Diodes - SC-70(SOT-323)

Descriptions

Descriptions of onsemi MMBD717LT1G provided by its distributors.

MMBD717LT1 Series 20 V 1 uA Common Anode Schottky Barrier Diode - SOT-323
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20V V(RRM), Silicon
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage re conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
DIODE, SCHOTTKY, 20V, SC-70; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1mA; Diode Configuration: Dual Common Anode; Diode Case Style: SC-70; No. of Pins: 3Pins; Forward Voltage VF Max: 370mV; Forward Surge Current Ifsm Max: -; Operating Temperature Max: 150°C; Product Range: MMBD7 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD717LT1G.