Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBD1404

Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD1404.

onsemi

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Newark

Fairchild Semiconductor

Inventory History

3 month trend:
+30.20%

CAD Models

Download onsemi MMBD1404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.068
$ 0.102
Stock
517,198
774,848
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMBD1201
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
onsemiMMBD7000
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD1203
Rectifier Diode Small Signal Switching 100V 0.2A 4ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBD1404 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
200mA Dual Common Cathode 100nA@175V 1.1V@300mA 200V SOT-23-3L Diodes - General Purpose ROHS
Rectifier Diode, 1 Phase, 2 Element, 0.2A, 200V V(RRM), Silicon
SURFACE MOUNT SWITCHING DIODES | DIODE ARRAY GP 200V 200MA SOT23
Small Signal Diode, Dual Common Cathode, 200 V, 200 mA, 1 V, 50 ns, 2 A
Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R
Avnet Japan
DIODE, SMALL SIGNAL, 200V, SOT-23; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd