onsemi MM74HCT32M

20NS@5V 15PF 1 2 4 4 4.5V 5.5V 4.8MA Or Gate Hct 4.8MA SOIC-14 SMD 8.75MM × 4MM × 1.5MM
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT32M.

IHS

Datasheet9 pages27 years ago
Datasheet6 pages3 years ago

onsemi

Future Electronics

element14 APAC

Augswan

Inventory History

3 month trend:
-19.52%

CAD Models

Download onsemi MM74HCT32M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.254
$ 0.143
Stock
80,670,458
1,639,995
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
25 ns
25 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4.8 mA
-4.8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi74VHC32MX
74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - SOIC-20
onsemi74F86SC
XOR Gate 7ns@5V,50pF 2-Ch 4-Bit 4.5V 5.5V 20mA F 1mA SOIC-14 SMD 1.5mm H
onsemi74LVX32MX
OR 74LVX32 EAR99 74LVX logic gate circuit 10.1ns @ 3.3V 50pF 150mg 4mA 4mA 3.6V

Descriptions

Descriptions of onsemi MM74HCT32M provided by its distributors.

20ns@5V 15pF 1 2 4 4 4.5V 5.5V 4.8mA OR Gate HCT 4.8mA SOIC-14 SMD 8.75mm × 4mm × 1.5mm
OR 74HCT32 EAR99 74HCT logic gate circuit 20ns @ 5V 15pF 150mg 4.8mA 4.8mA 2V
Logic IC Gate Digital; OR; CH:4; IN:2; CMOS 74HCT; TTL, LS pin-out and threshold compatible; 4.5-5.5V; -40+85 deg.C; SMD; SO14
OR GATE, QUAD, 2 I/P, NSOIC-14; Logic Family / Base Number: 74HCT32; Logic Type: OR Gate; Output Current: 4.8mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: NSOIC; No. of Pins: 14Pins;
The MM74HCT32 is a logic function fabricated by using advanced silicon-gate CMOS technology, which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. This device is input and output characteristic and pin-out compatible with standard 74LS logic families. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HCT-32M
  • MM74HCT32M.