Texas Instruments CD74HCT238PW

IC DECODER/DEMUX 1X3: 8 16TSSOP / Decoder/Demultiplexer 1 x 3: 8 16-TSSOP
$ 0.641
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT238PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.33%

CAD Models

Download Texas Instruments CD74HCT238PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT238PW.

Related Parts

Texas InstrumentsSN74HCT138PWR
3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HCT138PW
IC 45ns Single-Phase 8Ch 3Ch 1Ch 4.5V 5.5V 4mA 4mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
27ns, Single Phase, 8-Pin, 6-Pin, 1-Ch, 4.5V-5.5V, 4mA, TSSOP-16, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsSN74HCT138PWT
IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
50ns Single-Phase 8 3 1 4.5V 5.5V 4.8mA 4.8mA TSSOP-16 SMD 5mm × 4.4mm × 900μm
50ns single-phase 8 3 1 4.5V 5.5V 4.8mA 4.8mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*900μm

Descriptions

Descriptions of Texas Instruments CD74HCT238PW provided by its distributors.

IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-TSSOP -55 to 125
35ns Single-Phase 8 3 1 4.5V 5.5V 4mA 4mA TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
LOGIC, 3-8 DECODE/DEMUX HS, 16TSSOP; Famille Logique/ Numéro de base: 74HCT238; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: TSSOP; Nombre de broches: 16Broch
Logic, 3-8 Decode/Demux Hs, 16Tssop; Logic Family/Base Number:74Hct238; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT238PW
LOGIC, 3-8 DECODE/DEMUX HS, 16TSSOP; Logic Family / Base Number:74HCT238; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74238; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); IC Applications:Data Routing, Memory Address Decoding; Logic Function Number:74238; Logic IC Base Number:74238; Logic IC Function:3-to-8 Line Decoder / Demultiplexer Inverting and Non-Inverting; Operating Temperature Range:-55°C to +125°C; Ratio:3:8; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT238PW .