onsemi MM74HCT05MX

74HC Series 4.5 to 5.5 V Supply CMOS Hex Inverter (Open Drain) - SOIC-14
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT05MX.

Electro Sonic

Datasheet7 pages3 years ago

IHS

Augswan

Future Electronics

onsemi

Inventory History

3 month trend:
-49.41%

CAD Models

Download onsemi MM74HCT05MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.193
$ 0.281
Stock
302,616,829
1,467,018
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
28 ns
28 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74ACT Series 2 to 6 V 24 mA Hex Inverter w/ Open Drain - SOIC-14
onsemi74ACT14SC
74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14
HEX 1-INPUT INVERT GATE Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of onsemi MM74HCT05MX provided by its distributors.

74HC Series 4.5 to 5.5 V Supply CMOS Hex Inverter (Open Drain) - SOIC-14
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, NSOIC, 74HCT05
HEX INVERTER GATE, 1 I/P, NSOIC-14
2μA Antiphase Open drain 6 1 6 1 4.5V 5.5V 4.8mA Inverter SOIC-14 SMD mount,glue mount 1.5mm(height)
IC HEX INVERTER OPEN DRN 14-PIN SOIC SMD
HEX INVERTER GATE, 1 I/P, NSOIC-14; Logic Family / Base Number: 74HCT05; Logic Type: Inverter Gate; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: NSOIC; No. of Pins: 1
The MM74HCT05 is a logic function fabricated by using advanced silicon-gate CMOS technology, which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. The device is also input and output characteristic and pinout compatible with standard DM74LS logic families. The MM74HCT05 open drain Hex Inverter requires the addition of an external resistor to perform a wire-NOR function. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd