onsemi MM74HC164M

74HC Series CMOS 8-Bit Serial-in/Parallel-out Shift Register - SOIC-14
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC164M.

IHS

Datasheet9 pages27 years ago
Datasheet8 pages3 years ago

onsemi

Farnell

Augswan

TME

Inventory History

3 month trend:
-24.09%

CAD Models

Download onsemi MM74HC164M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.12
$ 0.12
Stock
405,204
8,103,784
8,103,784
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
218 ns
255 ns
255 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LV/LV-A/LVX/H ROHS3Compliant Tape & Reel (TR) 2006 shift register 35ns 9.9mm 2V -55C~125C
IC SHIFT REG 8BIT SER/PAR 14SOIC / Shift Shift Register 1 Element 8 Bit 14-SOIC
Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MM74HC164M provided by its distributors.

74HC Series CMOS 8-Bit Serial-in/Parallel-out Shift Register - SOIC-14
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC N Tube
HC/UH 74HC164 ROHS3Compliant Tube shift register 35ns 1muA 150mg 50MHz
IC, 74HC CMOS, SMD, 74HC164, SOIC14; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Frequency:50MHz; IC Generic Number:74HC164; Input Current Max:1µA; Logic Function Number:164; Logic IC Base Number:74164; Logic IC Family:HC; Logic IC Function:8bit Serial-In/Parallel-Out Shift Register; No. of Gates:1; No. of Inputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Power Dissipation Ptot Max:600mW; Shift Register Function:Serial to Parallel; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The MM74HC164 utilizes advanced silicon-gate CMOS technology. It has the high noise immunity and low consumption of standard CMOS integrated circuits. It also offers speeds comparable to low power Schottky devices. This 8-bit shift register has gated serial inputs and CLEAR. Each register bit is a D-type master/slave flip-flop. Inputs A & B permit complete control over the incoming data. A LOW at either or both inputs inhibits entry of new data and resets the first flip-flop to the low level at the next clock pulse. A high level on one input enables the other input which will then determine the state of the first flip-flop. Data at the serial inputs may be changed while the clock is HIGH or LOW, but only information meeting the setup and hold time requirements will be entered. Data is serially shifted in and out of the 8-bit register during the positive going transition of the clock pulse. Clear is independent of the clock and accomplished by a low level at the CLEAR input. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC164M.
  • MM74HC164M..
  • MM74HC164M...