Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74C926N

Ic, display Counter, cmos, dip, 18Pin, plastic Rohs Compliant: Yes |Onsemi MM74C926N
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74C926N.

IHS

Datasheet8 pages22 years ago

Augswan

DigiKey

CAD Models

Download onsemi MM74C926N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.859
Stock
112,068
156,077
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
18
18
Logic Function
Counter
-
Direction
Up
Up
Number of Elements
1
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
1 kHz
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Descriptions

Descriptions of onsemi MM74C926N provided by its distributors.

Ic, display Counter, cmos, dip,18Pin, plastic Rohs Compliant: Yes |Onsemi MM74C926N
Counter Single 4-Bit Decade UP 18-Pin PDIP Rail
Display Driver Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 16-Bit, Up Direction, CMOS, PDIP18
IC COUNTER 4DIG 7SEG DRVR 18-DIP
4Digits Tube 74C926 7Segment display driver 20muA 5V 85C
IC DRVR 7 SEGMENT 4 DIGIT 18DIP
74C CMOS Logic 4-Digit Counters
4-DIGIT CTR W/MUX D SEGMENT DR <AZ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd