onsemi MM5Z36VT1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 36 V
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z36VT1G.

IHS

Datasheet5 pages5 years ago

Upverter

HQonline

Newark

TME

Inventory History

3 month trend:
-52.96%

CAD Models

Download onsemi MM5Z36VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

500 mW Standard Tolerance Zener Diode Voltage Regulators 33 V
Diodes Inc.BZT585B36T-7
Diode Zener Single 36V 2% 350mW 2-Pin SOD-523 T/R
500 mW Standard Tolerance Zener Diode Voltage Regulators 27 V
Diodes Inc.BZT585B27T-7
DIODE ZENER 27V 350MW SOD523 / Zener Diode 27 V 350 mW ±2% Surface Mount SOD-523
Diodes Inc.BZT585B33T-7
DIODE ZENER 33V 350MW SOD523 / Zener Diode 33 V 350 mW ±2% Surface Mount SOD-523
Diodes Inc.BZT585B30T-7
Zener Diode, 30V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B30T-7

Descriptions

Descriptions of onsemi MM5Z36VT1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 36 V
MM5Z36VT1 Series 200 mW 10 mA 36 V SMT Zener Voltage Regulator - SOD-523
Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional
onsemi Zener Diode, Single, 34V, SMD, 500mW, SOD-523
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z36VT1G.