onsemi MM5Z33VT1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 33 V
$ 0.063
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z33VT1G.

IHS

Datasheet5 pages5 years ago

Upverter

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-99.91%

CAD Models

Download onsemi MM5Z33VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

500 mW Standard Tolerance Zener Diode Voltage Regulators 36 V
Diodes Inc.BZT585B33T-7
DIODE ZENER 33V 350MW SOD523 / Zener Diode 33 V 350 mW ±2% Surface Mount SOD-523
500 mW Standard Tolerance Zener Diode Voltage Regulators 24 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 27 V
Diodes Inc.BZT585B27T-7
DIODE ZENER 27V 350MW SOD523 / Zener Diode 27 V 350 mW ±2% Surface Mount SOD-523
Diodes Inc.BZT585B30T-7
Zener Diode, 30V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B30T-7

Descriptions

Descriptions of onsemi MM5Z33VT1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 33 V
MM5Z33VT1 Series 200 mW 10 mA 33 V SMT Zener Voltage Regulator - SOD-523
Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional
Zener Diode Single 33V 5% 80Ohm 500mW 2-Pin SOD-523 T/R
DIODE, ZENER, 33V, 0.2W; Zener Voltage Vz Typ: 33V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-523; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM5Z3 Series; Automotive Qua
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd