onsemi MM5Z27VT1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 27 V
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z27VT1G.

IHS

Datasheet5 pages5 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-86.91%

CAD Models

Download onsemi MM5Z27VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

500 mW Standard Tolerance Zener Diode Voltage Regulators 33 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 24 V
Zener Voltage Regulators 300 mW SOD−523 Surface Mount | DIODE ZENER 20V 500MW SOD523
Diodes Inc.BZT585B27T-7
DIODE ZENER 27V 350MW SOD523 / Zener Diode 27 V 350 mW ±2% Surface Mount SOD-523
Diodes Inc.BZT585B33T-7
DIODE ZENER 33V 350MW SOD523 / Zener Diode 33 V 350 mW ±2% Surface Mount SOD-523
Diodes Inc.BZT585B30T-7
Zener Diode, 30V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B30T-7

Descriptions

Descriptions of onsemi MM5Z27VT1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 27 V
DIODE, ZENER, 27V, 0.2W; Voltage, Vz:27V; Case style:SOD-523; Termination Type:SMD; Power, Ptot:0.2W
Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 27V 500MW SOD523
Zener Diode Single 27V 5% 80Ohm 500mW 2-Pin SOD-523 T/R
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd