What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MM3Z4V3T1

Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 4.3V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z4V3T1.

IHS

Datasheet5 pages19 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM3Z4V3T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.039
Stock
371,403
17,609,529
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
4.3 V
4.3 V
Tolerance
7 %
7 %
Power Dissipation
200 mW
200 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-03-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

onsemiMM5Z4V3
500 mW 4.3 V ±5% Zener Diode Voltage Regulator
Diodes Inc.BZT52C4V3S-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 0.2W, Silicon, Unidirectional
BZX384 Series 4.3 V 3 uA 200 mW SMT Small Signal Zener Diode - SOD-323
onsemiMM5Z4V3T1
Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 4.3V
Diodes Inc.BZT52C3V9S-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional
Diode Zener Single 3.9V 5% 200mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MM3Z4V3T1 provided by its distributors.

Tape & Reel (TR) ±7% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 4.3V
Diode Zener Single 4.3V 7% 200mW 2-Pin SOD-323 T/R
Zener Voltage Regulators | DIODE ZENER 4.3V 200MW SOD323
Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd