onsemi MM3Z3V3TT1G

Zener Diode, 3.3V V(Z), 3.33%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V3TT1G.

IHS

Datasheet4 pages19 years ago

Mouser

CAD Models

Download onsemi MM3Z3V3TT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
Stock
268,831
6,041,053
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
3.4 V
3.3 V
Tolerance
3 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-07-02
LTD Date2008-01-02

Related Parts

Zener Diode, 3.3V V(Z), 3.07%, 0.2W, Silicon, Unidirectional
500 mW, Tight Tolerance Zener Diode. SOD-323
Tape & Reel (TR) ±3% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 200mW 3.6V
Diodes Inc.D3Z3V6BF-7
D3Z3V6BF Series 3.6 V 0.4 W 10 mA Surface Mount Zener Diode - SOD-323F

Descriptions

Descriptions of onsemi MM3Z3V3TT1G provided by its distributors.

Zener Diode, 3.3V V(Z), 3.33%, 0.2W, Silicon, Unidirectional
Diode Zener Single 3.4V 3% 200mW 2-Pin SOD-323 T/R
DIODE ZENER 3.3V 200MW SOD323
3.3 V 0.2 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
ZEN SOD323 REG 0.2W-2%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd