onsemi MM3Z3V3TT1

Zener Diode, 3.3V V(Z), 3.33%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V3TT1.

IHS

Datasheet4 pages19 years ago

Mouser

CAD Models

Download onsemi MM3Z3V3TT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
Stock
446,332
10,673,191
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
3.3 V
3.3 V
Tolerance
3 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) ±3% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 200mW 3.3V
Zener Diode, 3.3V V(Z), 3.07%, 0.2W, Silicon, Unidirectional
500 mW, Tight Tolerance Zener Diode. SOD-323
Diodes Inc.D3Z3V6BF-7
D3Z3V6BF Series 3.6 V 0.4 W 10 mA Surface Mount Zener Diode - SOD-323F
Diodes Inc.DDZ3V0BSF-7
Zener Diode Single 3.115V 3.37% 120Ohm 500mW 2-Pin SOD-323F T/R
Diodes Inc.D3Z3V9BF-7
Diode Zener Single 4.025V 3% 400mW 2-Pin SOD-323F T/R

Descriptions

Descriptions of onsemi MM3Z3V3TT1 provided by its distributors.

Zener Diode, 3.3V V(Z), 3.33%, 0.2W, Silicon, Unidirectional
Zener Diode Single 3.4V 3% 95Ohm 200mW 2-Pin SOD-323 T/R
Diodes- Zener 3.3V 200mW No-Cancel/No-Return
3% 5¦ÌA 3.3V 95¦¸ 200mW SOD-323 1.7mm*1.25mm*900¦Ìm
200 MILLI WATT SOD-323 SURFACE MOUNT TIGHT TOLERANCE PORTFOLIO ZENER VOLTAGE REGULATOR Zener Diode, 3.3V V(Z), 3.33%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd