onsemi MM3Z2V4ST1

Zener Diode, 2.4V V(Z), 3.95%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z2V4ST1.

IHS

Datasheet4 pages19 years ago

Mouser

CAD Models

Download onsemi MM3Z2V4ST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
41,330
2,267,532
2,267,532
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
2.4 V
2.4 V
2.4 V
Tolerance
4 %
8 %
8 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
120 µA
50 µA
50 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-06
LTD Date2007-10-06

Descriptions

Descriptions of onsemi MM3Z2V4ST1 provided by its distributors.

Zener Diode, 2.4V V(Z), 3.95%, 0.2W, Silicon, Unidirectional
Diodes- Zener 2.4V 200mW No-Cancel/No-Return
DIODE ZENER 2.4V 200MW SOD323

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd