onsemi MM3Z2V4T1G

Zener Diode, 2.4V V(Z), 8.33%, 0.3W, Silicon, Unidirectional
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z2V4T1G.

IHS

Datasheet6 pages4 years ago

Master Electronics

Future Electronics

onsemi

Newark

Inventory History

3 month trend:
-25.78%

CAD Models

Download onsemi MM3Z2V4T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.042
$ 0.05
Stock
1,683,485
565,723
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
2.4 V
2.4 V
Tolerance
8 %
4 %
Power Dissipation
200 mW
200 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
50 µA
120 µA
Forward Voltage
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

DIODE ZENER 2.4V 300MW SOD323 / Zener Diode 2.4 V 300 mW ±8% Surface Mount SOD-323
Zener Diode, 2.4V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode, 2.4V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 2.4V 2% 200mW 2-Pin SOD-323 T/R
MM3Z3V0T1 Series 200 mW 10 mA 3 V SMT Zener Voltage Regulator - SOD-323
Zener Diode Single 2.7V 5% 100Ohm 300mW 2-Pin SOD-323 T/R / DIODE ZENER 2.7V 300MW SOD323

Descriptions

Descriptions of onsemi MM3Z2V4T1G provided by its distributors.

Zener Diode, 2.4V V(Z), 8.33%, 0.3W, Silicon, Unidirectional
Zener Diode Single 2.4V 5% 100Ohm 300mW 2-Pin SOD-323 T/R
Zener Diode; 2.4V; 5%; 300mW; -65+150 deg.C; SMD; SOD323
MM3Z2V4T1G Series 2.4 V 300 mW 10 mA SMT Zener Voltage Regulator - SOD-323
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z2V4T1G.
  • MM3Z2V4T1G..