What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MM3Z10VST1

Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z10VST1.

IHS

Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.051
Stock
64,367
4,471,768
Authorized Distributors
1
6
Mount
-
-
Case/Package
-
SOD-323-2
Zener Voltage
-
10 V
Tolerance
-
2 %
Power Dissipation
-
300 mW
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
-
500 nA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of onsemi MM3Z10VST1 provided by its distributors.

Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional
200mW 1 Independent 9.8V~10.2V SOD-323 Single Zener Diodes
DIODE ZENER SOD323

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd