onsemi MJW3281AG

15 A, 230 V, 200 Watt, NPN Bipolar Power Junction Transistor. ONSSPCTRNSTLT1T0R;
$ 2.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJW3281AG.

Newark

Datasheet6 pages16 years ago

IHS

DigiKey

Inventory History

3 month trend:
-15.67%

CAD Models

Download onsemi MJW3281AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMJH11022G
15 A, 250 V NPN Darlington Bipolar Power Transistor
onsemiMJW21196G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 250 V, 16 A, 200 W, TO-247, Through Hole
onsemiMJW21194G
Bipolar Transistor, NPN, 250 V, 16 A

Descriptions

Descriptions of onsemi MJW3281AG provided by its distributors.

15 A, 230 V, 200 Watt, NPN Bipolar Power Junction Transistor. ONSSPCTRNSTLT1T0R;
Trans GP BJT NPN 230V 15A 200000mW 3-Pin(3+Tab) TO-247 Tube / TRANS NPN 230V 15A TO247
MJW3281A: Complementary NPN-PNP Silicon Power Bipolar Transistors
MJL Series 230 V 15 A PNP Complementary Silicon Power Transistor TO-247
Bipolar Transistors - BJT 15A 230V 200W NPN
TRANSISTOR, NPN, 230V, 15A, TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 230V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 200W; DC Collector Current: 15A; DC Current Gain hFE: 12hFE; Transis
Transistor Polarity:Npn; Collector Emitter Voltage Max:230V; Continuous Collector Current:15A; Power Dissipation:200W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:30Mhz; Dc Current Gain Hfe Min:125Hfe Rohs Compliant: Yes |Onsemi MJW3281AG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJW3281AG.