onsemi MJW21194G

Bipolar Transistor, NPN, 250 V, 16 A
$ 2.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJW21194G.

Newark

Datasheet7 pages13 years ago

IHS

JRH Electronics

onsemi

Farnell

Inventory History

3 month trend:
-1.79%

CAD Models

Download onsemi MJW21194G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMJW21196G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 250 V, 16 A, 200 W, TO-247, Through Hole
onsemiMJH11022G
15 A, 250 V NPN Darlington Bipolar Power Transistor
onsemiMJW3281AG
15 A, 230 V, 200 Watt, NPN Bipolar Power Junction Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi MJW21194G provided by its distributors.

Bipolar Transistor, NPN, 250 V, 16 A
Trans GP BJT NPN 250V 16A 200000mW 3-Pin(3+Tab) TO-247 Tube
MJL Series 250 V 16 A Flange Mount NPN Silicon Power Transistor - TO-247
onsemi NPN Transistor, TO-247 Package, TH, 16A DC Collector Current, 250V Collector-Emitter Voltage
TRANSISTOR BIPOLAR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 200W; DC Collector Current: 2A; DC Current Gain hFE: 20hFE; Transistor Case Style: TO-
Bipolar Transistor, Npn, 250V; Transistor Polarity:Npn; Collector Emitter Voltage Max:250V; Continuous Collector Current:2A; Power Dissipation:200W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:4Mhz Rohs Compliant: Yes |Onsemi MJW21194G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJW21194G.