onsemi MJW21196G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 250 V, 16 A, 200 W, TO-247, Through Hole
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJW21196G.

Master Electronics

Datasheet7 pages16 years ago

IHS

Newark

Factory Futures

LCSC

Inventory History

3 month trend:
-52.56%

CAD Models

Download onsemi MJW21196G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMJW21194G
Bipolar Transistor, NPN, 250 V, 16 A
onsemiMJH11022G
15 A, 250 V NPN Darlington Bipolar Power Transistor
onsemiMJW3281AG
15 A, 230 V, 200 Watt, NPN Bipolar Power Junction Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi MJW21196G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 250 V, 16 A, 200 W, TO-247, Through Hole
Bipolar Transistor, NPN, 250 V, 16 A
Trans GP BJT NPN 250V 16A 200000mW 3-Pin(3+Tab) TO-247 Tube / TRANS NPN 250V 16A TO247
MJL Series 250 V 16 A Flange Mount NPN Silicon Power Transistor - TO-247
Transistor, Biploar Npn 16A To247; |Onsemi MJW21196G
onsemi NPNTransistor, TO-247encapsulation, Through hole mounting, Maximum DC collector current16 A, maximum collector-emission voltage250 V
The MJW21195 and MJW21196 utilize Perforated Emitter technology and are specifically designed for high power audio output disk head positioners and linear applications.
TRANSISTOR, BIPLOAR NPN 16A TO247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: -; Power Dissipation Pd: 200W; DC Collector Current: 16A; DC Current Gain hFE: 20hFE; Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd