Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJH6287

20 A, 100 V PNP Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJH6287.

IHS

Datasheet7 pages14 years ago

onsemi

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MJH6287 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.444
Stock
230,399
158,052
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOT-93
TO-247
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
20 A
20 A
Transition Frequency
4 MHz
4 MHz
Collector Emitter Saturation Voltage
3 V
3 V
hFE Min
100
100
Power Dissipation
160 W
160 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MJH6287 provided by its distributors.

20 A, 100 V PNP Darlington Bipolar Power Transistor
Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin
Bipolar Transistor; Transistor Polarity:Dual P Channel; Power Dissipation:160W; C-E Breakdown Voltage:-100V; DC Current Gain Min (hfe):100; Collector Current:20A; Package/Case:TO-218; DC Current Gain Max (hfe):18000 RoHS Compliant: No
DARLINGTON TRANSISTOR, TO-218; Transistor type:Power Darlington; Voltage, Vceo:100V; Current, Ic continuous a max:20A; hfe, min:750; Case style:SOT-93 (TO-218); Current, Ic av:20A; Current, Ic hFE:10A; Current, Ic max:20A; Pins, No. of:3; Power, Ptot:160W; Temperature, full power rating:25°C; Transistor polarity:PNP; Transistors, No. of:1; Voltage, Vcbo:100V; ft, min:4MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd