onsemi MJH11020G

20 A, 200 V NPN Darlington Bipolar Power Transistor
$ 2.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJH11020G.

element14 APAC

Datasheet7 pages18 years ago
Datasheet8 pages10 years ago

IHS

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-7.35%

CAD Models

Download onsemi MJH11020G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMJH11022G
15 A, 250 V NPN Darlington Bipolar Power Transistor
onsemiMJW3281AG
15 A, 230 V, 200 Watt, NPN Bipolar Power Junction Transistor. ONSSPCTRNSTLT1T0R;
onsemiTIP3055G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 60VDC, IC 15A, PD 90W, SOT-93 (TO-218),HFE 5

Descriptions

Descriptions of onsemi MJH11020G provided by its distributors.

20 A, 200 V NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 15A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 200V 15A 150000mW 3-Pin(3+Tab) TO-247 Tube / TRANS NPN DARL 200V 15A TO247
Darlington Transistor, NPN, 200 V, 150 W, 15 A, TO-247, 3 Pins
MJH Series 200 V 15 A Complementary Darlington Silicon Power Transistor - TO-247
BIPOLAR TRANSISTOR, NPN, 200V, SOT-93
DARLINGTON TRANSISTOR, NPN, 200V, TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 200V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 150W; DC Collector Current: 15A; DC Current Gain hFE: 400hFE; T
Darlington Transistor, Npn, 200V, To-247; Transistor Polarity:Npn; No. Of Pins:3Pins; Transistor Mounting:Through Hole; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Collector Emitter Voltage Max:200V Rohs Compliant: Yes |Onsemi MJH11020G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJH11020G.