onsemi MJF3055G

NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF3055G.

Newark

Datasheet5 pages18 years ago
Datasheet6 pages18 years ago

IHS

DigiKey

Inventory History

3 month trend:
+147%

CAD Models

Download onsemi MJF3055G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.805
$ 0.318
Stock
171,169
111,581
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
90 V
90 V
Max Collector Current
10 A
10 A
Transition Frequency
2 MHz
2 MHz
Collector Emitter Saturation Voltage
1 V
2.5 V
hFE Min
5
5
Power Dissipation
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMJF3055
Power Bipolar Transistor, 10A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
onsemiD44H11G
Bipolar (BJT) Single Transistor, Audio, NPN, 80 V, 10 A, 70 W, TO-220, Through Hole
onsemiMJF44H11G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 80VDC, IC 10A, PD 36W, TO-220,HFE 40,VCEO 80V

Descriptions

Descriptions of onsemi MJF3055G provided by its distributors.

NPN Bipolar Power Transistor, TO-220 3 LEAD FULLPAK, 50-TUBE
MJF Series 90 V 10 A NPN Complementary Silicon Power Transistor - TO-220FP
NPN SILICON POWER TRANSISTOR Power Bipolar Transistor, 10A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
BIPOLAR Transistor, NPN, 90V TO-220; Tra; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:90V;
onsemi NPN Digital Transistor, TO-220 Package, TH, Vceo 90V DC
Trans GP BJT NPN 90V 10A 3-Pin(3+Tab) TO-220 Full-Pak Rail
TRANSISTOR, NPN, 90V, 10A, TO-220FP; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 90V; Transition Frequency ft: 2MHz; Power Dissipation Pd: 30W; DC Collector Current: 10A; DC Current Gain hFE: 20hFE; Transisto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJF3055G.