onsemi MJF15031G

on Semi MJF15031G PNP Bipolar Transistor, 16 A, 150 V, 3-PIN TO-220
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF15031G.

IHS

Datasheet7 pages13 years ago

Newark

JRH Electronics

TME

Farnell

Inventory History

3 month trend:
-11.46%

CAD Models

Download onsemi MJF15031G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMJE15031G
Bipolar (BJT) Single Transistor, Audio, PNP, 150 V, 8 A, 50 W, TO-220, Through Hole
onsemiMJF15031
8.0 A, 150 V PNP Bipolar Power Transistor
onsemiMJE15031
Bipolar Transistor, PNP, 150 V, 8.0 A
Bipolar (BJT) Transistor PNP 150V 1.5A 4MHz 20W Through Hole TO-220F

Descriptions

Descriptions of onsemi MJF15031G provided by its distributors.

ON SEMI MJF15031G PNP BIPOLAR TRANSISTOR, 16 A, 150 V, 3-PIN TO-220
MJF Series 150 V 8 A Flange Mount PNP Complementary Power Transistor - TO-220FP
8.0 A, 150 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 150V 8A 2000mW 3-Pin(3+Tab) TO-220FP Rail
onsemi PNP Transistor, TO-220FP, TH, -16A Ic, -150V Vceo
8 A 150 V PNP Si POWER TRANSISTOR TO-220AB
TO-220 Bipolar Transistors - BJT ROHS
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:150V; Dc Collector Current:8A; Power Dissipation Pd:2W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:30Mhz; Dc Current Gain Hfe:30Hfe; Msl:- Rohs Compliant: Yes
For Isolated Package Applications Designed for general-purpose amplifier and switching applications wher mounting surface of the device is required to be electrically isolated from the heatsink or chassis.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJF15031G.