What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MJF122

5.0 A, 100 V NPN Darlington Bipolar Power Transistor
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF122.

IHS

Datasheet8 pages17 years ago
Datasheet8 pages0 years ago

Upverter

DigiKey

Inventory History

3 month trend:
-85.71%

CAD Models

Download onsemi MJF122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.465
Stock
75,260
337,079
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
5 A
5 A
Transition Frequency
4 MHz
-
Collector Emitter Saturation Voltage
3.5 V
2 V
hFE Min
2000
2000
Power Dissipation
30 W
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
onsemiMJF122G
5.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP122G
5.0 A, 100 V NPN Darlington Bipolar Power Transistor
NXP SemiconductorsBUJ403A,127
Bipolar Transistors - BJT Trans GP BJT NPN 550V 6A 3-Pin(3+Tab)

Descriptions

Descriptions of onsemi MJF122 provided by its distributors.

5.0 A, 100 V NPN Darlington Bipolar Power Transistor
TRANS NPN DARL 100V 5A TO220FP / Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 2 W Through Hole TO-220FP
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANS DARLINGTON NPN 100V 5A 3PIN TO-220
TRANS NPN DARL 100V 5A TO220FP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJF 122