onsemi MJE210TG

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 45 @ 2A 1V 100nA ICBO 15W 65MHz
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE210TG.

IHS

Datasheet6 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJE210TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.252
$ 0.402
Stock
64,010
657,230
Authorized Distributors
1
3
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-
Max Collector Current
5 A
5 A
Transition Frequency
65 MHz
65 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
hFE Min
10
10
Power Dissipation
15 W
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiMJE210G
5.0 A, 25 V PNP Bipolar Power Transistor
onsemi2N6034G
4.0 A, 40 V PNP Darlington Bipolar Power Transistor
onsemiMJE371G
4.0 A, 40 V PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJE210TG provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 45 @ 2A 1V 100nA ICBO 15W 65MHz
5.0 A, 25 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-225, Plastic/Epoxy, 3 Pin
PNP 15W 8V 100nA 40V 40V 5A TO-126 Through hole mounting 7.74mm*2.66mm*11.04mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd