Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJE200G

5.0 A, 25 V NPN Bipolar Power Transistor
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE200G.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.30%

CAD Models

Download onsemi MJE200G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.39
$ 0.18
Stock
268,184
979,056
Authorized Distributors
6
3
Mount
-
Through Hole
Case/Package
TO-225
TO-126
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
5 A
5 A
Transition Frequency
65 MHz
65 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
hFE Min
10
10
Power Dissipation
15 W
15 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJE180G
3.0 A NPN Bipolar Power Transistor 40 V
onsemi2N5190G
Bipolar (BJT) Single Transistor, NPN, 40 V, 4 A, 40 W, TO-225, Through Hole
onsemi2N4921
Medium Power NPN Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJE200G provided by its distributors.

5.0 A, 25 V NPN Bipolar Power Transistor
Trans GP BJT NPN 25V 5A 15000mW 3-Pin(3+Tab) TO-225 Box
MJE Series 40 V 5 A NPN Complementary Silicon Plastic Power Transistor - TO-225
Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-225, Plastic/Epoxy, 3 Pin
onsemi NPNTransistor, TO-225encapsulation, Through hole mounting, Maximum DC collector current10 A, maximum collector-emission voltage40 V
RF Transistor, NPN 25V 65MHZ TO-225; Tra; RF Transistor, NPN 25V 65MHZ TO-225; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency ft:65MHz; Power Dissipation Pd:1.5W; DC Collector Current:5A; DC Current Gain hFE:65; No. of Pins:3Pins; MSL:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE200G.