onsemi MJE180G

3.0 A NPN Bipolar Power Transistor 40 V
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE180G.

IHS

Datasheet7 pages12 years ago

Newark

Farnell

Electro Sonic

iiiC

Inventory History

3 month trend:
-16.25%

CAD Models

Download onsemi MJE180G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.461
$ 0.177
Stock
353,448
231,588
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-225
TO-126
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
3 A
3 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1.7 V
1.7 V
hFE Min
12
12
Power Dissipation
12.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

onsemiMJE200G
5.0 A, 25 V NPN Bipolar Power Transistor
onsemi2N4921
Medium Power NPN Bipolar Power Transistor
onsemi2N4921G
ON SEMI 2N4921G NPN BIPOLAR TRANSISTOR, 1 A, 40 V, 3-PIN TO-225

Descriptions

Descriptions of onsemi MJE180G provided by its distributors.

3.0 A NPN Bipolar Power Transistor 40 V
MJE Series 60 V 3 A NPN Complementary Plastic Silicon Power Transistor TO-225AA
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
NPN Transistor 1.7V@600mA 1.5W 7V 100nA 60V 40V 3A TO-126 TH 11.04mm H
Trans GP BJT NPN 40V 3A 1500mW 3-Pin(3+Tab) TO-225 Box
TRANSISTOR, NPN, 40V, 3A, TO-225; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 12.5W; DC Collector Current: 3A; DC Current Gain hFE: 12hFE; Transistor
Power Transistor, Npn, 40V, To-225; Transistor Polarity:Npn; Collector Emitter Voltage Max:40V; Continuous Collector Current:3A; Power Dissipation:12.5W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi MJE180G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE180G.