Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJE170STU

MJE Series PNP 12.5 W 40 V 3 A Epitaxial Silicon Transistor - TO-126-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE170STU.

IHS

Datasheet8 pages25 years ago

onsemi

Fairchild Semiconductor

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.36
Stock
130,036
167,170
Authorized Distributors
0
6
Mount
Through Hole
-
Case/Package
TO-126
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
3 A
3 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-1.7 V
1.7 V
hFE Min
12
12
Power Dissipation
1.5 W
12.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Tube Through Hole PNP Single Bipolar (BJT) Transistor 160 @ 500mA 5V 1muA ICBO 1W 45MHz
onsemiKSB772YS
Power Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
onsemiKSB772OS
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 1A 2V 1muA ICBO 1W 80MHz

Descriptions

Descriptions of onsemi MJE170STU provided by its distributors.

MJE Series PNP 12.5 W 40 V 3 A Epitaxial Silicon Transistor - TO-126-3
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 40V 3A 3-Pin(3+Tab) TO-126 Rail
POWER BIPOLAR TRANSISTOR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd