onsemi MJE15033G

Bipolar (BJT) Single Transistor, Audio, PNP, 250 V, 8 A, 50 W, TO-220, Through Hole
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE15033G.

Farnell

Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet4 pages19 years ago

IHS

Master Electronics

Newark

iiiC

Inventory History

3 month trend:
+5.67%

CAD Models

Download onsemi MJE15033G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJF15031G
ON SEMI MJF15031G PNP BIPOLAR TRANSISTOR, 16 A, 150 V, 3-PIN TO-220
onsemiMJE15035G
Bipolar (BJT) Single Transistor, PNP, 350 V, 4 A, 50 W, TO-220, Through Hole
onsemiMJE15029G
ON SEMI MJE15029G PNP BIPOLAR TRANSISTOR, 8 A, 120 V, 3-PIN TO-220AB
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi MJE15033G provided by its distributors.

Bipolar (BJT) Single Transistor, Audio, PNP, 250 V, 8 A, 50 W, TO-220, Through Hole
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 220VDC, IC 8A, PD 50W, TO-220AB, VCBO 250VDC
MJE Series 250 V 8 A PNP Complementary Silicon Plastic Power Transistor - TO-220
Bipolar Transistors (BJT); MJE15033G; ON SEMICONDUCTOR; PNP; 3; 250 V; 8 A
Bipolar Transistor, PNP, 250 V, 8.0 A
PNP SILICON PLASTIC POWER TRANSISTOR Power Bipolar Transistor, 8A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Transistor MJE15033 PNP Power 8A 250V TO-220
Trans GP BJT PNP 250V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
ON Semiconductor PNP Transistor TO-220AB TH -8A -250V
Transistor PNP -8A/-250V 50W TO220 MJE 15033G
TO-220C Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE15033G.