onsemi MJD50G

1.0 A, 400 V High Voltage NPN Bipolar Power Transistor
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD50G.

IHS

Datasheet7 pages12 years ago

Newark

onsemi

Farnell

Master Electronics

Inventory History

3 month trend:
+80.19%

CAD Models

Download onsemi MJD50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.266
$ 0.266
Stock
88,306
4,417,396
4,417,396
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
400 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
1.56 W
1.56 W
1.56 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMJD50T4G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 400 V, 1 A, 15 W, TO-252 (DPAK)
onsemiKSH50TF
NPN Transistor 1V@200mA 1A 1.56W 5V 200μA 500V 400V 1A TO-252 SMD 6.6mm × 6.1mm × 2.3mm
onsemiMJD50TF
Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 1.56 W Surface Mount DPAK
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
NXP SemiconductorsBUJD103AD,118
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
NXP SemiconductorsBUJD105AD,118
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJD50G provided by its distributors.

1.0 A, 400 V High Voltage NPN Bipolar Power Transistor
TRANSISTOR, BIPOLAR, SI, NPN, HIGH VOLTAGE, POWER, VCEO 400VDC, IC 1A, PD 15W, DPAK
MJD Series 400 V 1 A NPN Surface Mount Power Transistor - TO-252-3
onsemi NPN Transistor, DPAK (TO-252), SMD, 1A Ic, 400V Vceo
Trans GP BJT NPN 400V 1A 1560mW 3-Pin(2+Tab) DPAK Tube
HIGH VOLTAGE POWER TRANSISTOR Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Transistor Polarity:Npn; Collector Emitter Voltage Max:400V; Continuous Collector Current:1A; Power Dissipation:1.56W; Transistor Mounting:Surface Mount; No. Of Pins:4Pins; Transition Frequency:10Mhz; Dc Current Gain Hfe Min:30Hfe Rohs Compliant: Yes |Onsemi MJD50G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD50G.