onsemi MJD50TF

Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 1.56 W Surface Mount DPAK
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD50TF.

IHS

Datasheet5 pages12 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Future Electronics

Fairchild Semiconductor

CAD Models

Download onsemi MJD50TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.24
Stock
484,081
466,520
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
1 A
1 A
Transition Frequency
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
10
10
Power Dissipation
15 W
1.56 W

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

onsemiKSH50TF
NPN Transistor 1V@200mA 1A 1.56W 5V 200μA 500V 400V 1A TO-252 SMD 6.6mm × 6.1mm × 2.3mm
onsemiMJD340TF
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
NXP SemiconductorsBUJD103AD,118
Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
NXP SemiconductorsBUJD105AD,118
Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJD50TF provided by its distributors.

Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 1.56 W Surface Mount DPAK
1.0 A, 400 V High Voltage NPN Bipolar Power Transistor
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
NPN Transistor, 1V@200mA, 1A, 1.56W, 5V, 200μA, 500V, 400V, TO-252-3, SMD, 6.6mm × 6.1mm × 2.3mm
Trans GP BJT NPN 400V 1A 1560mW 3-Pin(2+Tab) DPAK T/R
TAPE REEL/NPN POWER TRANSISTOR 400V/1A DPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd