onsemi MJD243T4G

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD243T4G.

element14 APAC

Datasheet8 pages10 years ago

IHS

onsemi

Farnell

Newark

Inventory History

3 month trend:
+63.80%

CAD Models

Download onsemi MJD243T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.328
$ 0.348
Stock
623,612
237,839
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
4 A
4 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
15
15
Power Dissipation
1.4 W
1.4 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMJD243G
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Trans GP BJT NPN 100V 6A 2100mW Automotive 3-Pin(2+Tab) DPAK T/R
onsemiMJD31CG
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi MJD243T4G provided by its distributors.

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
4.0 A, 100 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
4.0 A, 100 V NPN Bipolar Power Transistor
Trans GP BJT NPN 100V 4A 1400mW 3-Pin(2+Tab) DPAK T/R
MJD Series 100 V 4 A NPN Complementary Silicon Plastic Power Transistor TO-252-3
ON SEMI MJD243T4G NPN BIPOLAR TRANSISTOR, 4 A, 100 V, 3-PIN DPAK
onsemi NPN Transistor DPAK (TO-252) SMD Ic 4A Vceo 100V
BIP DPAK NPN 4A 100V TR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 40MHz; Power Dissipation Pd: 12.5W; DC Collector Current: 4A; DC Current Gain hFE: 40hFE; Transistor Case St
Transistor Polarity:Npn; Collector Emitter Voltage Max:100V; Continuous Collector Current:4A; Power Dissipation:12.5W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:40Mhz; Dc Current Gain Hfe Min:15Hfe Rohs Compliant: Yes |Onsemi MJD243T4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD243T4G.