onsemi MJD243G

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD243G.

IHS

Datasheet9 pages10 years ago

Newark

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.86%

CAD Models

Download onsemi MJD243G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.369
$ 0.333
Stock
227,258
618,891
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
4 A
4 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
15
15
Power Dissipation
1.4 W
1.4 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJD243T4G
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Trans GP BJT NPN 100V 6A 2100mW Automotive 3-Pin(2+Tab) DPAK T/R
onsemiMJD31CG
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi MJD243G provided by its distributors.

Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
4.0 A, 100 V NPN Bipolar Power Transistor
MJD Series 100 V 4 A NPN Complementary Silicon Plastic Power Transistor TO-252-3
TRANSISTOR; NPN; 100 VDC; 100 VDC; 7 VDC; 4 ADC; 1 ADC; 1.4 W; 89.3 DEGC/W; 15
600mV@ 100mA,1A NPN 1.4W 7V 100nA 100V 100V 4A TO-252 SMD mount 6.73mm*6.22mm*2.38mm
Trans GP BJT NPN 100V 4A 1400mW 3-Pin(2+Tab) DPAK Tube
TRANSISTOR, NPN, D-PAK; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 40MHz; Power Dissipation Pd: 1.4W; DC Collector Current: 4A; DC Current Gain hFE: 40hFE; Transistor Case Styl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD243G.