onsemi MJD210T4G

Bipolar Transistors (bjt); MJD210T4G; on Semiconductor; PNP; 3; 25 V; 5 A
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD210T4G.

IHS

Datasheet8 pages7 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
+9.27%

CAD Models

Download onsemi MJD210T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.295
$ 0.295
Stock
2,399,900
436,360
436,360
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
-
-
Max Collector Current
5 A
5 A
5 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
1.8 V
hFE Min
10
10
10
Power Dissipation
1.4 W
1.4 W
1.4 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMJD210G
5.0 A, 25 V PNP Bipolar Power Transistor
onsemiMJD210RLG
5.0 A, 25 V PNP Bipolar Power Transistor
onsemiKSH210TF
PNP 1.4 W 25 V 5 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.MJD350-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.2DB1184Q-13
Trans GP BJT PNP 50V 3A 15000mW Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi MJD210T4G provided by its distributors.

Bipolar Transistors (BJT); MJD210T4G; ON SEMICONDUCTOR; PNP; 3; 25 V; 5 A
5.0 A, 25 V PNP Bipolar Power Transistor
25V 1.4W 45@2A,1V 5A PNP TO-252 Bipolar Transistors - BJT ROHS
ON SEMI MJD210T4G PNP BIPOLAR TRANSISTOR, 5 A, 25 V, 3-PIN DPAK
MJD Series 25 V 5 A Tab Mount PNP Complementary Plastic Power TransistorTO-252-3
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans GP BJT PNP 25V 5A 1400mW 3-Pin(2+Tab) DPAK T/R
onsemi PNPTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current-5 A, maximum collector-emission voltage-25 V
TRANSISTOR, BIPOL, PNP, -25V, TO-252-4; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-25V; Transition Frequency ft:65MHz; Power Dissipation Pd:1.4W; DC Collector Current:-5A; DC Current Gain hFE:70hFE; Tra
Bipolar Transistor, Pnp, -25V D-Pak, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:25V; Continuous Collector Current:5A; Power Dissipation:1.4W; Transistor Mounting:Surface Mount; No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi MJD210T4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD210T4G.