onsemi MJD210G

5.0 A, 25 V PNP Bipolar Power Transistor
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD210G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

Newark

TME

Inventory History

3 month trend:
+57.54%

CAD Models

Download onsemi MJD210G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.261
$ 0.261
Stock
436,360
2,399,900
2,399,900
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
25 V
25 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
1.8 V
hFE Min
10
10
10
Power Dissipation
1.4 W
1.4 W
1.4 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMJD210T4G
Bipolar Transistors (BJT); MJD210T4G; ON SEMICONDUCTOR; PNP; 3; 25 V; 5 A
onsemiMJD210RLG
5.0 A, 25 V PNP Bipolar Power Transistor
onsemiKSH210TF
PNP 1.4 W 25 V 5 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.MJD350-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD210G provided by its distributors.

5.0 A, 25 V PNP Bipolar Power Transistor
Bipolar Transistors (BJT); MJD210G; ON SEMICONDUCTOR; PNP; 25 V; 5 A; 3
MJD Series 25 V 5 A Tab Mount PNP Complementary Plastic Power TransistorTO-252-3
Trans GP BJT PNP 25V 5A 1400mW 3-Pin(2+Tab) DPAK Tube
onsemi PNPTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current-5 A, maximum collector-emission voltage-25 V
TRANSISTOR, PNP, D-PAK; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 65MHz; Power Dissipation Pd: 1.4W; DC Collector Current: 5A; DC Current Gain hFE: 3hFE; Transistor Case Style:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD210G.