onsemi MJD200G

Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.61
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD200G.

IHS

Datasheet8 pages7 years ago

Upverter

Master Electronics

Newark

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MJD200G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.194
$ 0.194
Stock
261,551
1,030,220
1,030,220
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
25 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
65 MHz
65 MHz
65 MHz
Collector Emitter Saturation Voltage
1.8 V
1.8 V
1.8 V
hFE Min
10
10
10
Power Dissipation
1.4 W
1.4 W
1.4 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiMJD200T4G
5 A, 25 V NPN Bipolar Power Transistor
onsemiKSH200TF
NPN Transistor 1.8V@1A 1.4W 8V 100nA 40V 25V 5A TO-252 SMD 6.6mm × 6.1mm × 2.3mm
Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single TP/TP-FA
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD200G provided by its distributors.

Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 25VDC, IC 5A, PD 12.5W, DPAK, VCBO 40VDC
5 A, 25 V NPN Bipolar Power Transistor
25V 1.4W 5A NPN TO-252-2(DPAK) Bipolar Transistors - BJT ROHS
MJD Series 25 V 5 A Tab Mount NPN Complementary Plastic Power TransistorTO-252-3
onsemi NPN Transistor, DPAK (TO-252), SMD, 5mA Ic, 25V Vce
Trans GP BJT NPN 25V 5A Automotive 3-Pin(2+Tab) DPAK Rail
Transistor Polarity:Npn; Collector Emitter Voltage Max:25V; Continuous Collector Current:5A; Power Dissipation:1.4W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:65Mhz; Dc Current Gain Hfe Min:65Hfe Rohs Compliant: Yes |Onsemi MJD200G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD200G.