onsemi MJ802

Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ802.

IHS

Datasheet5 pages20 years ago
Datasheet4 pages0 years ago

Upverter

DigiKey

Inventory History

3 month trend:
-72.92%

CAD Models

Download onsemi MJ802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.032
Stock
9,818
203,307
Authorized Distributors
0
6
Mount
-
-
Case/Package
TO-204-3
TO-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
90 V
90 V
Max Collector Current
30 A
30 A
Transition Frequency
2 MHz
2 MHz
Collector Emitter Saturation Voltage
800 mV
800 mV
hFE Min
25
25
Power Dissipation
200 W
200 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-07-21
LTD Date2011-01-21

Descriptions

Descriptions of onsemi MJ802 provided by its distributors.

Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
TRANS GP BJT NPN 90V 30A 3PIN TO-204
Power Bipolar Transistor
TRANS PWR NPN 90V 30A TO3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ 802
  • MJ802##