onsemi MJ2955G

Transistor, Bipolar, Si, PNP, Power, Vceo 60VDC, IC 15A, Pd 115W, TO-204AA (TO-3), Hfe 5
$ 2.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ2955G.

IHS

Datasheet5 pages20 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.85%

CAD Models

Download onsemi MJ2955G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.496
$ 0.69
Stock
173,159
5,480
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-204-3
TO-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-60 V
Max Collector Current
15 A
15 A
Transition Frequency
2.5 MHz
2.5 MHz
Collector Emitter Saturation Voltage
1.1 V
-
hFE Min
5
5
Power Dissipation
115 W
90 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiMJ15016G
TRANSISTOR, BIPOLAR, SI, PNP, HIGH POWER, VCEO 120VDC, IC 15A, PD 180W, VCBO 200VDC
onsemiMJ15002G
Power Bipolar Transistor, 15A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
onsemi2N5883G
25 A, 60 V PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJ2955G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 60VDC, IC 15A, PD 115W, TO-204AA (TO-3),HFE 5
15 A, 60 V PNP Bipolar Power Transistor
MJ2955 Series 60 V 15 A Through Hole PNP Power Transistor - TO-3
Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
Trans GP BJT PNP 60V 15A 115000mW 3-Pin(2+Tab) TO-3 Tray
onsemi PNPTransistor, TO-204AAencapsulation, Through hole mounting, Maximum DC collector current-15 A, maximum collector-emission voltage-70 V
BIPOLAR TRANSISTOR, PNP -60V TO-204; Tra; BIPOLAR TRANSISTOR, PNP -60V TO-204; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Freq; Available until stocks are exhausted Alternatives available
TRANSISTOR, BIPOL, PNP, 60V, TO-3-2; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 2.5MHz; Power Dissipation Pd: 115W; DC Collector Current: -15A; DC Current Gain hFE: 5hFE; Trans

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ2955G.