Multicomp MJ2955

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MJ2955.

IHS

Datasheet4 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
+360%

CAD Models

Download Multicomp MJ2955 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.69
$ 2.496
Stock
6,132
163,068
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-3
TO-204-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-60 V
-
Max Collector Current
15 A
15 A
Transition Frequency
2.5 MHz
2.5 MHz
Collector Emitter Saturation Voltage
-
1.1 V
hFE Min
5
5
Power Dissipation
90 W
115 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Multicomp MJ2955 provided by its distributors.

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
Transistor, Pnp, 60V, 15A, To-3; |Multicomp Pro MJ2955
Trans GP BJT PNP 60V 15A 2-Pin TO-3
Avnet Japan
TRANSISTOR, PNP, -60V, -15A, TO-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -60V; Transition Frequency ft: 800kHz; Power Dissipation Pd: 115W; DC Collector Current: -15A; DC Current Gain hFE: 20hFE; Transi

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ2955.
  • MJ2955..