onsemi MJ21196G

Bipolar Transistor, NPN, 250 V, 16 A
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ21196G.

IHS

Datasheet7 pages13 years ago

Upverter

JRH Electronics

Newark

DigiKey

Inventory History

3 month trend:
+16.40%

CAD Models

Download onsemi MJ21196G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-08-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJ21194G
Transistor; Bipolar; Si; NPN; Power; VCEO 250VDC; IC 16A; PD 250W; TO-204AA (TO-3)
onsemiMJ15024G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 250VDC, IC 16A, PD 250W, TO-204AA (TO-3)
onsemiMJ15022G
16 A, 200 V, NPN Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJ21196G provided by its distributors.

Bipolar Transistor, NPN, 250 V, 16 A
Trans GP BJT NPN 250V 16A 250000mW 3-Pin(2+Tab) TO-3 Tray
SILICON POWER TRANSISTOR Power Bipolar Transistor, 16A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
MJ Series 250 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The MJ21195 and MJ21196 utilize Perforated Emitter technology and a specifically designed for high power audio output disk head positioners and linear applications.
BIPOLAR TRANSISTOR, NPN, 250V; Transisto; BIPOLAR TRANSISTOR, NPN, 250V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:250V; Transition Frequency Typ ft:4MHz; Power Dissipation Pd:250W; DC Collector Current:16A; DC Current Gain hFE:25; No. of Pins:2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd