Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJ15016

Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ15016.

IHS

Datasheet6 pages20 years ago
Datasheet6 pages0 years ago

Sierra IC

Farnell

RS (Formerly Allied Electronics)

B+D Enterprises

CAD Models

Download onsemi MJ15016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.11
Stock
31,921
109,329
Authorized Distributors
0
6
Mount
-
-
Case/Package
TO-204-3
TO-204-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-120 V
-
Max Collector Current
15 A
15 A
Transition Frequency
2.2 MHz
2.2 MHz
Collector Emitter Saturation Voltage
5 V
1.1 V
hFE Min
5
5
Power Dissipation
180 W
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-21
LTD Date2011-01-21

Descriptions

Descriptions of onsemi MJ15016 provided by its distributors.

Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
TRANSISTOR, PNP TO-3; Transistor Type:Power General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:120V; Current Ic Continuous a Max:15A; Power Dissipation:180W; Min Hfe:20; Case Style:TO-3 (TO-204AA); Current Ic Max:15A; Current Ic hFE:4A; No. of Pins:2; Power, Ptot:180W; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:200V; ft, Min:2.2MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ 15016