onsemi MJ15004G

Transistor, Bipolar, Si, PNP, Power, Vceo 140VDC, IC 20A, Pd 250W, TO-204AA (TO-3)
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ15004G.

IHS

Datasheet5 pages13 years ago

onsemi

Upverter

Newark

JRH Electronics

Inventory History

3 month trend:
-11.12%

CAD Models

Download onsemi MJ15004G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.17
$ 1.52
Stock
164,625
24,486
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-204
TO-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
140 V
Max Collector Current
20 A
20 A
Transition Frequency
2 MHz
2 MHz
Collector Emitter Saturation Voltage
1 V
-
hFE Min
25
25
Power Dissipation
250 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJ15002G
Power Bipolar Transistor, 15A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
onsemiMJ21193G
Bipolar Transistor, PNP, 250 V, 16 A
onsemiMJ2955G
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 60VDC, IC 15A, PD 115W, TO-204AA (TO-3),HFE 5

Descriptions

Descriptions of onsemi MJ15004G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 140VDC, IC 20A, PD 250W, TO-204AA (TO-3)
Bipolar Transistor, PNP, 140 V, 20 A
Power Bipolar Transistor, 20A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
MJ Series 140 V 20 A PNP Complementary Silicon Power Transistor - TO-204AA
Trans GP BJT PNP 140V 20A 250000mW 3-Pin(2+Tab) TO-3 Tray
PNP BJT Transistor, 140V, 20A, 250W, TO-204
The MJ15003 and MJ15004 are PowerBase power transistors designed for high power audio disk head positioners and other linear applications.
onsemi PNPTransistor, TO-204AAencapsulation, Through hole mounting, Maximum DC collector current-20 A, maximum collector-emission voltage-140 V
TRANSISTOR, PNP, -140V, -20A, TO-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -140V; Transition Frequency ft: 2MHz; Power Dissipation Pd: 250W; DC Collector Current: -20A; DC Current Gain hFE: 150hFE; Trans
Bipolar Transistor, Pnp, -140V To-3; Transistor Polarity:Pnp; Collector Emitter Voltage Max:140V; Continuous Collector Current:20A; Power Dissipation:250W; Transistor Mounting:Through Hole; No. Of Pins:2Pins; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi MJ15004G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ15004G.