onsemi MGSF3441VT1

Trans Mosfet P-ch 20V 3.3A 6-PIN TSOP T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MGSF3441VT1.

IHS

Datasheet7 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.342
$ 0.342
Stock
220,924
181,631
181,631
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
TSOP
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
20 V
20 V
20 V
Continuous Drain Current (ID)
3.3 A
3 A
3 A
Threshold Voltage
-
-
-
Rds On Max
-
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
-
8 V
8 V
Power Dissipation
-
-
-
Input Capacitance
-
561 pF
561 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-05-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2000-10-20
LTD Date2000-10-20

Descriptions

Descriptions of onsemi MGSF3441VT1 provided by its distributors.

Trans MOSFET P-CH 20V 3.3A 6-Pin TSOP T/R
Small Signal Field-Effect Transistor, 3.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Field Effect Tube (MOSFET)
MGSF3441VT1, SINGLE MOSFETS;
P-CHANNEL MOSFET
MGSF3441VT1 ON

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd