What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MDC3105LT1

Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, BIPolar, PDSO3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MDC3105LT1.

IHS

Datasheet36 pages24 years ago
Datasheet12 pages0 years ago

Augswan

DigiKey

CAD Models

Download onsemi MDC3105LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.52
Stock
196,702
536,442
Authorized Distributors
1
1
Case/Package
TSOP
TSSOP
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
250 mA
250 mA
Interface
On/Off
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.AP2337SA-7
AP2337 Series Single Channel 5.5 V 1 A Current Limit Load Switch - SOT-23

Descriptions

Descriptions of onsemi MDC3105LT1 provided by its distributors.

Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.5A, BIPolar, PDSO3
INTEGRATED RLY AND INDUCTIVE LOAD DRVR 3PIN SOT-23
IC PWR DRVR BIPOLAR 1:1 SOT23-3
IC RELAY/DRVR INDUCT LOAD SOT23
GULL WING Non-RoHS Compliant Obsolete Contains Lead Relay, Solenoid Driver Power Switch/Driver -40C~85C TA 500mA 3V 2.9mm
BUFFER/INVERTER PERIPHL DRIVER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd