What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MDC3105LT1G

MDC3105 Series 6 V 400 mA Integrated Relay Inductive Load Driver SOT-23-3
$ 0.52
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MDC3105LT1G.

Farnell

Datasheet14 pages9 years ago

IHS

element14 APAC

Upverter

iiiC

CAD Models

Download onsemi MDC3105LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-11
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DRDC3105F-7
Tape & Reel (TR) DRDC3105 e3 On/Off power distribution switch 2.9mm 3V~5V 12.5ns 250mA
Diodes Inc.AP2331SA-7
In a Pack of 100, P-Channel MOSFET, 1.5 A, 40 V, 3-Pin SOT-23 Nexperia PMV250EPEAR

Descriptions

Descriptions of onsemi MDC3105LT1G provided by its distributors.

MDC3105 Series 6 V 400 mA Integrated Relay Inductive Load Driver SOT-23-3
Tape & Reel (TR) MDC3105 e3 On/Off power distribution switch 2.9mm 3V 45mus 400mA
Buffer/Inverter Based Peripheral Driver, 1 Driver, BIPolar, PDSO3
IC,MDC3105LT1G,MI SOT23 RELAY SLNOID DRIVER, PB FREE<AZ
MDC3105LT1G, MOSFET POWER DRIVER, 3-PIN SOT-23
Motor Driver Automotive 3-Pin SOT-23 T/R
IC PWR DRVR BIPOLAR 1:1 SOT23-3
IC RELAY/DRVR INDUCT LOAD SOT23
Gate Drivers 6.6V Inductive Load Driver
Professional Power Management (PMIC)
BUF OR INV BASED PRPHL DRVR PDSO3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDC3105LT1G.