Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH6351-TL-W

Single P-Channel Power MOSFET -12V, -9A, 16.9 mΩ
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6351-TL-W.

IHS

Datasheet6 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+9.31%

CAD Models

Download onsemi MCH6351-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Power Field-Effect Transistor, 10A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
N-Channel Power MOSFET, 12V, 11A, 10mΩ, Dual EMH8 Common Drain
Power MOSFET -12V P-Channel with Integrated TVS

Descriptions

Descriptions of onsemi MCH6351-TL-W provided by its distributors.

Single P-Channel Power MOSFET -12V, -9A, 16.9 mΩ
Trans MOSFET P-CH 12V 9A 6-Pin MCPH T/R
Power Field-Effect Transistor, 9A I(D), 12V, 0.0169ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
场效应管, MOSFET, P沟道, 12V, 9A, 150度 C, 1.5W;
12V 9A 14m´Î@4.5V4.5A 1.5W 320pF@6V P Channel 2.2nF@6V 20.5nC@4.5V -55¡Í~+150¡Í@(Tj) SOT-363-6 MOSFETs ROHS
1.5W(Ta) 10V 20.5nC@ 4.5 V 1individualPChannel 12V 16.9mΩ@ 4.5A,4.5V 9A 2.2nF@6V MCPH-6 SMD mount 2mm*1.6mm*880μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd