Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH6336-TL-E

Single P-Channel Power MOSFET, -12V, -5A, 43mΩ

$ 0.267
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH6336-TL-E.

IHS

Datasheet5 pages11 years ago
Datasheet7 pages14 years ago

Farnell

Inventory History

3 month trend:
-0.20%

CAD Models

Download onsemi MCH6336-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 1.04
$ 1.04
Stock
399,612
330,355
330,355
Authorized Distributors
4
3
3
Mount
-
-
-
Case/Package
-
SMD/SMT
SMD/SMT
Drain to Source Voltage (Vdss)
-12 V
12 V
12 V
Continuous Drain Current (ID)
5 A
5 A
5 A
Threshold Voltage
-
-
-
Rds On Max
-
43 mΩ
43 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
1.5 W
-
-
Input Capacitance
660 pF
660 pF
660 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-10-17
LTD Date2020-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi MCH6336-TL-E provided by its distributors.

Single P-Channel Power MOSFET, -12V, -5A, 43mΩ
MCH6336-TL-E P-CHANNEL MOSFET TRANSISTOR, 5 A, 12 V, 6-PIN MCPH
Trans MOSFET P-CH Si 12V 5A 6-Pin MCPH T/R
MOSFET P-CH 12V 5A SC88FL/ MCPH6
1.5W(Ta) 10V 1.4V@1mA 6.9nC@ 4.5 V 1individualPChannel 12V 43mΩ@ 3A,4.5V 5A 660pF@6V SC-88FL SMD mount 2mm*1.6mm*880μm
MOSFET, P CH 12V 5A MCPH6; Transistor Type:Switching; On State Resistance:43mohm; Power Dissipation:1.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-88; Case Style:SC-88; Cont Current Id:5A; Termination Type:SMD; Transistor Polarity:P; Typ Voltage Vds:12V; Typ Voltage Vgs th:1.4V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd