Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3481-TL-H

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 2A Ta 2A 800mW Ta 19ns
$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3481-TL-H.

Upverter

Datasheet7 pages13 years ago

IHS

onsemi

CAD Models

Download onsemi MCH3481-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-12
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.ZXMN2B01FTA
ZXMN2B01 Series 20 V 0.1 Ohm N-Channel Enhancement Mode MOSFET - SOT-23
Diodes Inc.DMN3200U-7
Single N-Channel 30 V 200 mOhm 650 mW Silicon Surface Mount Mosfet - SOT-23
MGSF1N03L: Small Signal MOSFET 30V 1.6A 100 mOhm Single N-Channel SOT-23
Single N-Channel Power MOSFET 20V, 2A, 125mΩ
N-Channel 30 V 110 mOhm 0.42 W Surface Mount Power MOSFET - SOT-23
Trans MOSFET P-CH 20V 2.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MCH3481-TL-H provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 2A Ta 2A 800mW Ta 19ns
Single N-Channel Power MOSFET, 20V, 2A, 104mΩ
MCH3481-TL-H N-CHANNEL MOSFET TRANSISTOR, 2 A, 20 V, 3-PIN MCHP
Trans MOSFET N-CH Si 20V 2A 3-Pin MCPH T/R
Small Signal Field-Effect Transistor
MOSFET N-CH 20V 2A SC70FL/MCPH3
PCH 1.2V DRIVE SERIES / 3000 REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3481TLH