Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3377-TL-E

Single P-Channel Power MOSFET -20V, -3A, 83mΩ
$ 0.258
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3377-TL-E.

IHS

Datasheet5 pages12 years ago
Datasheet0 pages0 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH3377-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.258
$ 0.175
Stock
1,312,465
743,997
Authorized Distributors
3
4
Mount
-
-
Case/Package
SOT-23-3
-
Drain to Source Voltage (Vdss)
-20 V
20 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
-
Rds On Max
83 mΩ
83 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
1 W
1 W
Input Capacitance
375 pF
375 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-23
LTD Date2017-12-23

Descriptions

Descriptions of onsemi MCH3377-TL-E provided by its distributors.

Single P-Channel Power MOSFET -20V, -3A, 83mΩ
Power MOSFET, P Channel, 20 V, 3 A, 0.083 ohm, SC-88, Surface Mount
Trans MOSFET P-CH Si 20V 3A 3-Pin MCPH T/R
Small Signal Field-Effect Transistor
MOSFET P-CH 20V 3A SWITCHING MCPH3
1W 10V 4.6nC@ 4.5 V 1individualPChannel 20V 83mΩ@ 1.5A,4.5V 3A 375pF@10V MCPH-3 SMD mount 2mm*1.6mm*880μm
MOSFET, P CH 20V 3A MCPH3; Transistor Type:Switching; On State Resistance:83mohm; Power Dissipation:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SC-88; Case Style:SC-88; Cont Current Id:3A; Termination Type:SMD; Transistor Polarity:P; Typ Voltage Vds:20V; Typ Voltage Vgs th:1.3V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3377TLE